
The Omron WLGCA2-2 is a side rotary limit switch with a screw mount termination style and right angle body orientation. It features a general purpose switch configuration with a maximum current rating of 10 amps at 500VAC and 14VDC. The switch has a maximum AC voltage rating of 500V and a maximum DC voltage rating of 250V. It is designed for use in applications with operating temperatures ranging from -10 to 80°C.
Omron WLGCA2-2 technical specifications.
| Actuator Style | Side Rotary with Roller Lever |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Right Angle |
| Type | General Purpose |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPST/SPST |
| Max Current Rating | 10@500VAC 14VDCA |
| Max AC Voltage Rating | 500V |
| Max DC Voltage Rating | 250V |
| Electrical Life | 750000Cycles |
| Mechanical Life | 10000000Cycles |
| Device Type | Rotary |
| Operating Force | 8.83N |
| Minimum Insulation Resistance | 100MOhm |
| Release Force | 0.49(Min)N |
| Operating Speed | 1m/s |
| Maximum Contact Resistance | 25mOhm |
| Maximum Pre-Travel | 8° |
| Minimum Over-Travel | 85° |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| Cage Code | SDM04 |
| EU RoHS | Yes |
| HTS Code | 8536509055 |
| Schedule B | 8536509055 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron WLGCA2-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.