
General purpose rotary limit switch featuring a side rotary actuator with roller lever and connector termination. This SPST/SPST switch offers N.O./N.C. configurations, a 10A at 500VAC rating, and 250VDC max voltage. With a 13.34N operating force and screw mounting, it boasts electrical and mechanical lives of 750,000 and 15,000,000 cycles respectively. Operating temperature range is -10°C to 80°C.
Omron WLGCA2-55LDK43 technical specifications.
| Actuator Style | Side Rotary with Roller Lever |
| Termination Style | Connector |
| Mounting | Screw Mount |
| Body Orientation | Right Angle |
| Product Length (mm) | 40 |
| Product Depth (mm) | 60 |
| Product Height (mm) | 137.65 |
| Product Weight (g) | 275 |
| Type | General Purpose |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPST/SPST |
| Max Current Rating | 10@500VAC 14VDCA |
| Max AC Voltage Rating | 500V |
| Max DC Voltage Rating | 250V |
| Electrical Life | 750000Cycles |
| Mechanical Life | 15000000Cycles |
| Device Type | Rotary |
| Operating Force | 13.34N |
| Minimum Insulation Resistance | 100MOhm |
| Release Force | 1.47(Min)N |
| Operating Speed | 1m/s |
| Maximum Contact Resistance | 25mOhm |
| Maximum Pre-Travel | 5° |
| Minimum Over-Travel | 40° |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| Cage Code | SDM04 |
| EU RoHS | Yes |
| HTS Code | 8536509055 |
| Schedule B | 8536509055 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Omron WLGCA2-55LDK43 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.