This Omron WLGCA2-8TS is a general-purpose limit switch with a side rotary actuator and roller lever. It has a maximum current rating of 10 amps at 480VAC or 14VDC and a maximum AC voltage rating of 600V. The switch has a mechanical life of 15 million cycles and a minimum insulation resistance of 100 ohms. It can operate at speeds of up to 2 meters per second and has a maximum contact resistance of 25 ohms. The switch is designed for screw mount installation and can operate within a temperature range of -10°C to 80°C.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPST/SPST |
| Actuator Style | Side Rotary with Roller Lever |
| Max Current Rating | 10@480VAC 14VDCA |
| Max AC Voltage Rating | 600V |
| Max DC Voltage Rating | 250V |
| Mechanical Life | 15000000Cycles |
| Termination Style | Conduit |
| Device Type | Rotary |
| Operating Force | 8.04N |
| Minimum Insulation Resistance | 100MOhm |
| Release Force | 0.88N |
| Operating Speed | 2m/s |
| Maximum Contact Resistance | 25mOhm |
| Maximum Pre-Travel | 5° |
| Minimum Over-Travel | 40° |
| Mounting | Screw Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |