The Omron WLGCA2-G1LDCE is a rotary switch with a SPDT configuration and on-mom switch function. It has a maximum operating temperature of 80°C and a minimum operating temperature of -10°C. The switch is rated for 125V AC and 125V DC and has a mechanical life of 15,000,000 cycles. It is also rated for 750,000 electrical cycles and is designed for chassis mount applications. The switch meets IP67, waterproof, and dust tight ratings.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron WLGCA2-G1LDCE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rotary |
| Electrical Life | 750000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 1360gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron WLGCA2-G1LDCE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.