
SPDT/DPST General Purpose Limit Switch with roller lever actuator. Features screw termination and chassis/screw mounting. Rated for 10A, 500VAC, and 250VDC with a 125V AC/DC rating. Offers 750,000 electrical cycles and 15,000,000 mechanical cycles. IP67 waterproof and dust-tight, operating from -10°C to 80°C. Approvals include UL, CSA, TUV, and CCC.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Approvals | UL, CSA, TUV, CCC |
| Depth | 60mm |
| Electrical Life | 750000Cycles |
| Height | 125mm |
| Length | 40mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 500V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 15000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 1360gf |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT, DPST |
| Type | General Purpose |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |