Switch Limit N.O./N.C. SPST/SPST Side Rotary with Roller Lever Screw 10A 600VAC 250VDC 8.83N Rotary Screw Mount
Checking distributor stock and pricing after the page loads.
| Type | General Purpose |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPST/SPST |
| Actuator Style | Side Rotary with Roller Lever |
| Max Current Rating | 10@480VAC 14VDCA |
| Max AC Voltage Rating | 600V |
| Max DC Voltage Rating | 250V |
| Mechanical Life | 15000000Cycles |
| Termination Style | Screw |
| Device Type | Rotary |
| Operating Force | 8.83N |
| Minimum Insulation Resistance | 100MOhm |
| Release Force | 0.49N |
| Operating Speed | 2m/s |
| Maximum Contact Resistance | 25mOhm |
| Maximum Pre-Travel | 8° |
| Minimum Over-Travel | 85° |
| Mounting | Screw Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |