The WLGL-TH is a rotary limit switch from Omron with a maximum operating temperature of 120°C and a minimum operating temperature of 5°C. It features a mechanical life of 15,000,000 cycles and an electrical life of 500,000 cycles. The switch is rated for 125V AC and DC and has an operating force of 290gf. It is available in a screw mount package and meets IP67, waterproof, and dust-tight ratings.
Omron WLGL-TH technical specifications.
| Actuator Type | Rotary |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 120°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | 5°C |
| Mount | Chassis Mount |
| Operating Force | 290gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron WLGL-TH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.