
This Omron general purpose switch features a maximum voltage rating of 250V DC and 500V AC, with an operating force of 9.81N and a mechanical life of 10,000,000 cycles. It is a chassis mount, screw termination switch with a right angle orientation and a SPDT, DPST throw configuration. The switch has a series designation of WL and is designed for on-mom switch function. It is rated for 750,000 electrical cycles.
Omron WLH2LD technical specifications.
| Electrical Life | 750000Cycles |
| Max Voltage Rating (AC) | 500V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 9.81N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT, DPST |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Omron WLH2LD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.