The WLHAL4-TSLD is a rotary limit switch from Omron with a mechanical life of 15 million cycles and an electrical life of 750,000 cycles. It operates within a temperature range of -10°C to 80°C and has a maximum operating force of 100gf. The switch is rated for 30V DC and 125V AC and features a screw mount package type. It also meets IP67, waterproof, and dust-tight ratings.
Omron WLHAL4-TSLD technical specifications.
| Actuator Type | Rotary |
| Electrical Life | 750000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 100gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron WLHAL4-TSLD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.