Omron's WLHAL5LD is a rotary limit switch with a current rating of 6A and a voltage rating of 125V AC or 30V DC. It features a snap action contact type and a mechanical life of 15 million cycles. The switch has a maximum operating temperature of 80°C and a minimum operating temperature of -10°C. It is rated for IP67, waterproof, and dust tight, and is available in a screw mount package.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Contact Type | Snap Action |
| Current Rating | 6A |
| Depth | 42mm |
| Electrical Life | 750000Cycles |
| Length | 40mm |
| Max Operating Temperature | 80°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT, SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 94.1mm |
| RoHS | Compliant |