The WLHL-LDK13 is a rotary switch with a SPDT configuration and on-mom function. It has a maximum operating temperature of 80°C and a minimum operating temperature of -10°C. The switch is rated for 750,000 electrical cycles and 15,000,000 mechanical cycles. It is packaged in bulk and has a chassis mount termination. The switch is compliant with IP67, waterproof, and dust tight ratings.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Electrical Life | 750000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 290gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Connector |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |