The Omron WLHLLD is a general-purpose side rotary limit switch with a maximum current rating of 10A at 500VAC or 14VDC. It features a SPST/SPST pole throw configuration and a screw termination style. The switch has a minimum insulation resistance of 100M and a maximum contact resistance of 25M. It operates at a speed of 1m/s and has a mechanical life of 10 million cycles. The WLHLLD is designed for screw mounting and has an operating temperature range of -10°C to 80°C.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPST/SPST |
| Actuator Style | Side Rotary with Adjustable Rod Lever |
| Max Current Rating | 10@500VAC 14VDCA |
| Max AC Voltage Rating | 500V |
| Max DC Voltage Rating | 250V |
| Electrical Life | 750000Cycles |
| Mechanical Life | 10000000Cycles |
| Termination Style | Screw |
| Device Type | Rotary |
| Operating Force | 2.84N |
| Minimum Insulation Resistance | 100MOhm |
| Release Force | 0.25(Min)N |
| Operating Speed | 1m/s |
| Maximum Contact Resistance | 25mOhm |
| Maximum Pre-Travel | 15° |
| Minimum Over-Travel | 55° |
| Mounting | Screw Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |