The Omron WLMCA2-LDK13 is a rotary limit switch with a maximum operating temperature of 80°C and a minimum operating temperature of -10°C. It features a mechanical life of 30,000,000 cycles and an electrical life of 750,000 cycles. The switch is rated for 125V AC and 30V DC and has a throw configuration of SPDT. It is packaged in bulk and has a package quantity of one, with a termination of connector. The switch is also rated for IP67, making it waterproof and dust tight.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Electrical Life | 750000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 30000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 1000gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WLM |
| Switch Function | On-Mom |
| Termination | Connector |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |