The Omron WLMG2-LD-AGJ03 is a long life two circuit limit switch with a switch configuration of N.O./N.C. and a pole throw configuration of SPST/SPST. It features a side rotary actuator with a roller lever and a maximum current rating of 3A at 115VAC. The switch has an electrical life of 750,000 cycles and a mechanical life of 30,000,000 cycles. It is designed for screw mount applications and operates within a temperature range of -10°C to 80°C.
Checking distributor stock and pricing after the page loads.
| Type | Long Life Two Circuit |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPST/SPST |
| Actuator Style | Side Rotary with Roller Lever |
| Max Current Rating | 3@115VACA |
| Max AC Voltage Rating | 115V |
| Electrical Life | 750000Cycles |
| Mechanical Life | 30000000Cycles |
| Termination Style | Connector |
| Device Type | Rotary |
| Operating Force | 9.81N |
| Minimum Insulation Resistance | 100MOhm |
| Release Force | 0.98N |
| Maximum Contact Resistance | 25mOhm |
| Maximum Pre-Travel | 10° |
| Minimum Over-Travel | 65° |
| Mounting | Screw Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |