
The Omron WL Series limit switch features a mechanical life of 10 million cycles and an electrical life of 750,000 cycles. It operates within a temperature range of -10°C to 80°C and has a maximum operating force of 150gf. The switch is rated for 125V AC and 30V DC and is available in a panel or chassis mount configuration. It meets IP67, waterproof, and dust-tight ratings.
Omron WLNJ technical specifications.
| Electrical Life | 750000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Chassis Mount |
| Operating Force | 150gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron WLNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
