The Omron WLNJ-2TS is a general purpose limit switch with a max current rating of 10A at 500VAC and 14VDC. It features a coil spring actuator style and a screw termination style. The switch has a maximum AC voltage rating of 500V and a maximum DC voltage rating of 250V. It is designed for screw mount applications and has a minimum operating temperature of -10°C and a maximum operating temperature of 80°C.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPST/SPST |
| Actuator Style | Coil Spring |
| Max Current Rating | 10@500VAC 14VDCA |
| Max AC Voltage Rating | 500V |
| Max DC Voltage Rating | 250V |
| Electrical Life | 750000Cycles |
| Mechanical Life | 10000000Cycles |
| Termination Style | Screw |
| Device Type | Linear |
| Operating Force | 1.47N |
| Minimum Insulation Resistance | 100MOhm |
| Maximum Contact Resistance | 25mOhm |
| Maximum Pre-Travel | 40mm |
| Mounting | Screw Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |