
The Omron WLNJ-30TSLE is a 30V SPDT on-moment switch with a chassis mount and IP67 rating. It can withstand 125V AC and has a mechanical life of 10 million cycles. The switch operates between -10°C and 80°C and has an electrical life of 750,000 cycles. It is packaged in bulk and has a screw termination.
Sign in to ask questions about the Omron WLNJ-30TSLE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron WLNJ-30TSLE technical specifications.
| Electrical Life | 750000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron WLNJ-30TSLE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.