Omron WLNJ-LD-M1J technical specifications.
| Mount | Chassis Mount |
| Operating Force | 150gf |
| Package Quantity | 1 |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron WLNJ-LD-M1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.