
General purpose limit switch featuring snap action contacts with screw termination. Offers a 10A current rating and voltage ratings of 500VAC and 250VDC. Constructed with stainless steel and aluminum, this switch boasts IP67, waterproof, and dust-tight ratings. Mechanical life extends to 10,000,000 cycles, with an electrical life of 750,000 cycles. Mounting is via screw to chassis, with dimensions of 40mm length, 68.7mm width, and 42mm depth.
Omron WLNJ-TS technical specifications.
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 42mm |
| Electrical Life | 750000Cycles |
| Length | 40mm |
| Material | Stainless Steel, Aluminium |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 500V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 150gf |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SP4T, SPDT, SPST, DPST |
| Type | General Purpose |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 68.7mm |
| RoHS | Compliant |
Download the complete datasheet for Omron WLNJ-TS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
