
General purpose snap action limit switch featuring SPDT, SPST, and DPST throw configurations. Rated for 10A at 500V AC and 10A at 250V AC, with a DC rating of 30V. Offers a mechanical life of 10,000,000 cycles and an electrical life of 750,000 cycles, with an operating force of 1.47N. Designed for panel or chassis mounting with screw termination and IP67, waterproof, dust-tight ratings. Dimensions include a length of 40mm, width of 42mm, and depth of 68.7mm, operating within a temperature range of -10°C to 80°C.
Omron WLNJG technical specifications.
| Contact Type | Snap Action |
| Current Rating | 6A |
| Depth | 68.7mm |
| Electrical Life | 750000Cycles |
| Length | 40mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 500V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 1.47N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.787inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT, SPST, DPST |
| Type | General Purpose |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Omron WLNJG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
