The Omron WLRCA32 is a rotary limit switch with a maximum operating temperature of 80°C and a minimum operating temperature of -10°C. It has an electrical life of 750,000 cycles and a mechanical life of 15,000,000 cycles. The switch is rated for 125V AC and 30V DC and features a screw mount termination. It is also IP67 rated, making it waterproof and dust tight.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron WLRCA32 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rotary |
| Electrical Life | 750000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron WLRCA32 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.