
General purpose limit switch featuring a side plunger actuator with screw mounting. Offers SPST and SPDT configurations, a 10A current rating, and voltage ratings of 500VAC and 250VDC. With a mechanical life of 15,000,000 cycles and an operating force of 40.03N, this switch is rated IP67 for waterproof and dust-tight operation. Approvals include UL, CSA, TUV, and CCC.
Omron WLSD-TS technical specifications.
| Approvals | UL, CSA, TUV, CCC |
| Current Rating | 10A |
| Depth | 56.5mm |
| Electrical Life | 750000Cycles |
| Height | 96.2mm |
| Length | 40mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 500V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 15000000Cycles |
| Mount | Chassis, Chassis Mount, Screw |
| Operating Force | 40.03N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPST, SPDT, DPST |
| Type | General Purpose |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron WLSD-TS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
