The Omron WLSD2-LD-N is a limit switch with a SPST/SPST configuration and a side roller plunger actuator style. It features a maximum current rating of 10A at 500VAC or 14VDC and a maximum AC voltage rating of 500V. The switch has an electrical life of 750,000 operations and a mechanical life of 15,000,000 operations. It is designed for screw mount applications and operates within a temperature range of -10 to 80°C.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPST/SPST |
| Actuator Style | Side Roller Plunger |
| Max Current Rating | 10@500VAC 14VDCA |
| Max AC Voltage Rating | 500V |
| Max DC Voltage Rating | 250V |
| Electrical Life | 750000Cycles |
| Mechanical Life | 15000000Cycles |
| Termination Style | Screw |
| Device Type | Linear |
| Operating Force | 40.03N |
| Minimum Insulation Resistance | 100MOhm |
| Operating Speed | 1m/s |
| Maximum Contact Resistance | 25mOhm |
| Maximum Pre-Travel | 2.8mm |
| Minimum Over-Travel | 5.6mm |
| Mounting | Screw Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |