The Omron WLSD2-TS is a SPDT on-mom limit switch with a voltage rating of 30V DC and 125V AC. It features a screw mount package and a chassis mount design. The switch has a mechanical life of 15,000,000 cycles and an electrical life of 750,000 cycles. It operates within a temperature range of -10°C to 80°C and meets IP67, waterproof, and dust-tight ratings.
Checking distributor stock and pricing after the page loads.
| Electrical Life | 750000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |