The WLSD21 is an on-mom SPDT limit switch with a DC rated voltage of 30V and an AC voltage rating of 125V. It features a mechanical life of 15 million cycles and an electrical life of 750,000 cycles. The switch is rated for operation in temperatures ranging from -10°C to 80°C and is compliant with IP67, waterproof, and dust-tight ratings. It is packaged in bulk and is a chassis mount device.
Checking distributor stock and pricing after the page loads.
| Electrical Life | 750000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |