
Switch Limit N.O./N.C. SPST/SPST Side Ball Plunger Screw Mount 10A 500VAC 250VDC 40.03N Linear Screw Automotive
Checking distributor stock and pricing after the page loads.
| Contact Type | Snap Action |
| Depth | 42mm |
| Electrical Life | 750000Cycles |
| Length | 40mm |
| Max Operating Temperature | 80°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT, SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 96.2mm |
| RoHS | Compliant |