The Omron WLSD3LE is a general purpose limit switch with a maximum current rating of 10 amps at 500VAC and 14VDC. It features a side ball plunger actuator style and a screw termination style. The switch has a maximum AC voltage rating of 500V and a maximum DC voltage rating of 250V. It is designed for linear operation with an electrical life of 750,000 cycles and a mechanical life of 15,000,000 cycles. The switch operates at a speed of 0.5 meters per second and has a maximum contact resistance of 25 ohms. It is suitable for screw mount applications and operates within a temperature range of -10 to 80 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPST/SPST |
| Actuator Style | Side Ball Plunger |
| Max Current Rating | 10@500VAC 14VDCA |
| Max AC Voltage Rating | 500V |
| Max DC Voltage Rating | 250V |
| Electrical Life | 750000Cycles |
| Mechanical Life | 15000000Cycles |
| Termination Style | Screw |
| Device Type | Linear |
| Operating Force | 40.03N |
| Minimum Insulation Resistance | 100MOhm |
| Release Force | 8.89(Min)N |
| Operating Speed | 0.5m/s |
| Maximum Contact Resistance | 25mOhm |
| Maximum Pre-Travel | 2.8mm |
| Minimum Over-Travel | 4mm |
| Mounting | Screw Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |