The Omron X-10GD is a SPDT switch with a short spring plunger actuator, rated for 10A at 125VDC and 250VDC maximum voltage. It features a screw mount termination style and a basic snap action mechanism. The switch has a minimum operating temperature of -25°C and a maximum operating temperature of 80°C. It is designed for use in a variety of applications and meets general industry standards.
Omron X-10GD technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Short Spring Plunger |
| Max Current Rating | 10@125VDCA |
| Max DC Voltage Rating | 250V |
| Electrical Life | 100000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 5N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.