Sign in to ask questions about the Omron X-10GD-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron X-10GD-B technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -25 |
| Termination Type | SCREW |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.70.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Omron X-10GD-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.