The Omron X-10GL-B is a SPDT switch with a leaf spring lever actuator style. It has a maximum current rating of 10 amps at 125 volts DC and a maximum DC voltage rating of 250 volts. The switch is designed for 100,000 electrical life cycles and has a termination style of screw. It is mounted using screws and has an operating force of 1.96. The operating temperature range is from -25 to 80 degrees Celsius.
Omron X-10GL-B technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Leaf Spring Lever |
| Max Current Rating | 10@125VDCA |
| Max DC Voltage Rating | 250V |
| Electrical Life | 100000Cycles |
| Termination Style | Screw |
| Mounting | Screw Mount |
| Operating Force | 1.96N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.