Switch Snap Action N.O./N.C. SPDT Reverse Hinge Lever Solder 10A 250VDC 2.16N Screw Mount
Omron X-10GM technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Reverse Hinge Lever |
| Max Current Rating | 10@125VDCA |
| Max DC Voltage Rating | 250V |
| Electrical Life | 100000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 2.16N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.