The Omron X-10GM2-B is a basic SPDT switch with a reverse hinge roller lever actuator. It has a maximum current rating of 10 amps at 125 volts DC and a maximum DC voltage rating of 250 volts. The switch is designed for screw mount applications and has an operating force of 3.14 units. It can operate within a temperature range of -25 to 80 degrees Celsius and has an electrical life of 100,000 cycles.
Omron X-10GM2-B technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Reverse Hinge Roller Lever |
| Max Current Rating | 10@125VDCA |
| Max DC Voltage Rating | 250V |
| Electrical Life | 100000Cycles |
| Termination Style | Screw |
| Mounting | Screw Mount |
| Operating Force | 3.14N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.