The Omron X-10GM22-B is a screw mount switch with a maximum current rating of 10 amps at 125 volts DC. It features a SPDT configuration and a reverse short hinge roller lever actuator style. The switch has a termination style of screw and a mounting type of screw mount. It is rated for operation between -25 and 80 degrees Celsius.
Omron X-10GM22-B technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Reverse Short Hinge Roller Lever |
| Max Current Rating | 10@125VDCA |
| Max DC Voltage Rating | 250V |
| Electrical Life | 100000Cycles |
| Termination Style | Screw |
| Mounting | Screw Mount |
| Operating Force | 6.86N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.