This Omron switch features a SPDT configuration with a roller plunger actuator style and a maximum current rating of 10 amps at 125 volts DC. It has a maximum DC voltage rating of 250 volts and an electrical life of 100,000 operations. The switch is panel mount with a screw termination style and requires an operating force of 5 units. It operates within a temperature range of -25 to 80 degrees Celsius.
Omron X-10GQ22-B7-K1 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Roller Plunger |
| Max Current Rating | 10@125VDCA |
| Max DC Voltage Rating | 250V |
| Electrical Life | 100000Cycles |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Operating Force | 5N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.