The Omron X-10GS-B is a screw mount switch with a slim spring plunger actuator style, rated for 10A at 125VDC. It features a SPDT pole throw configuration and a maximum DC voltage rating of 250V. The switch has an electrical life of 100,000 cycles and can operate in temperatures ranging from -25 to 80 degrees Celsius.
Omron X-10GS-B technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Slim Spring Plunger |
| Max Current Rating | 10@125VDCA |
| Max DC Voltage Rating | 250V |
| Electrical Life | 100000Cycles |
| Termination Style | Screw |
| Mounting | Screw Mount |
| Operating Force | 5N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.