The Omron X-10GW2 is a screw mount SPDT switch with a hinge roller lever actuator. It has a maximum current rating of 10 amps at 125 volts DC and a maximum DC voltage rating of 250 volts. The switch is designed for 100,000 electrical cycles and has an operating force of 1.42 Newtons. It can be used in temperatures ranging from -25 to 80 degrees Celsius.
Omron X-10GW2 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Hinge Roller Lever |
| Max Current Rating | 10@125VDCA |
| Max DC Voltage Rating | 250V |
| Electrical Life | 100000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 1.42N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.