Snap Acting/Limit Switch, SPDT, Momentary, 10A, 125VDC, 6.4mm, Screw Terminal, Plunger Actuator, Panel Mount
Omron XE-Q-2 technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -10 |
| Termination Type | SCREW |
| Manufacturer Series | XE |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.70.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.