The Omron XE-Q21-2 is an enclosed SPDT switch with a cross roller plunger actuator, rated for 10A at 125VDC and 250VDC maximum voltage. It features a mechanical life of 1,000,000 cycles and an electrical life of 100,000 cycles. The switch has a minimum insulation resistance of 100 ohms and a maximum contact resistance of 15 ohms. It operates at speeds up to 0.5m/s and has a maximum pre-travel of 0.9mm and a minimum over-travel of 3.6mm. The Omron XE-Q21-2 is suitable for panel mount or screw mount applications and operates within a temperature range of -10°C to 80°C.
Omron XE-Q21-2 technical specifications.
| Type | Enclosed |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Cross Roller Plunger |
| Max Current Rating | 10@125VDCA |
| Max DC Voltage Rating | 250V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 1000000Cycles |
| Termination Style | Conduit |
| Device Type | Linear |
| Operating Force | 5N |
| Minimum Insulation Resistance | 100MOhm |
| Release Force | 1.12(Min)N |
| Operating Speed | 0.5m/s |
| Maximum Contact Resistance | 15mOhm |
| Maximum Pre-Travel | 0.9mm |
| Minimum Over-Travel | 3.6mm |
| Mounting | Panel Mount/Screw Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.