Switch Limit N.O./N.C. SPDT One-Way Roller Arm Lever Conduit 10A 250VDC 6.47N Linear Panel Mount/Screw Mount
Omron XE-QA277-2 technical specifications.
| Type | Enclosed |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | One-Way Roller Arm Lever |
| Max Current Rating | 10@125VDCA |
| Max DC Voltage Rating | 250V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 1000000Cycles |
| Termination Style | Conduit |
| Device Type | Linear |
| Operating Force | 6.47N |
| Minimum Insulation Resistance | 100MOhm |
| Release Force | 1.67(Min)N |
| Operating Speed | 0.5m/s |
| Maximum Contact Resistance | 15mOhm |
| Maximum Pre-Travel | 6mm |
| Minimum Over-Travel | 5.5mm |
| Mounting | Panel Mount/Screw Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.