The XER1032-042MEL is a SPST/SPST safety interlock switch from Omron, rated for 7A at 30VDC and 400VAC. It features an electrical life of 1,000,000 cycles and a mechanical life of 1,000,000 cycles. The switch has an eyelet pull actuator style and a cable termination style. It is designed for screw mount applications and has a straight body orientation. The operating temperature range is -25°C to 80°C.
Checking distributor stock and pricing after the page loads.
Omron XER1032-042MEL technical specifications.
| Pole Throw Configuration | SPST/SPST |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 7@30VDCA |
| Max AC Voltage Rating | 400V |
| Max DC Voltage Rating | 250V |
| Electrical Life | 1000000Cycles |
| Mechanical Life | 1000000Cycles |
| Actuator Style | Eyelet Pull |
| Termination Style | Cable |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.