Omron Y92BS08N technical specifications.
| Depth | 8mm |
| Length | 48.2mm |
| Mount | Through Hole |
| Package Quantity | 1 |
| Series | G3S |
| RoHS | Compliant |
Download the complete datasheet for Omron Y92BS08N to view detailed technical specifications.
No datasheet is available for this part.