Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron Y92E-A34 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron Y92E-A34 technical specifications.
| Lead Free | Lead Free |
| Material | Polyacetal |
| Mount | Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Y92E |
| RoHS | Not Compliant |
Download the complete datasheet for Omron Y92E-A34 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
