
This Omron Y92E-B12 sensor accessory is a 24V-rated device with NPN output, featuring IP67 ratings and a polyacetal material. It measures 20mm in depth, 37mm in length, and 12.5mm in width. The accessory is packaged in bulk and is compliant with RoHS regulations.
Omron Y92E-B12 technical specifications.
| Depth | 20mm |
| Lead Free | Lead Free |
| Length | 37mm |
| Material | Polyacetal |
| Mount | Brackets |
| Operating Supply Voltage | 24V |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Y92E |
| Width | 12.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron Y92E-B12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
