Omron Y92E-B18 technical specifications.
| Depth | 30mm |
| Lead Free | Lead Free |
| Length | 47mm |
| Mount | Brackets |
| Operating Supply Voltage | 24V |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Y92E |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Omron Y92E-B18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
