Omron Y92E-D2R5 technical specifications.
| Length | 22.4mm |
| Mount | Brackets |
| Operating Supply Voltage | 24V |
| Output Type | NPN |
| Package Quantity | 1 |
| Ratings | IP67 |
| Width | 7.8mm |
| RoHS | Compliant |
Download the complete datasheet for Omron Y92E-D2R5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
