Omron Y92F-30 technical specifications.
| Lead Free | Lead Free |
| Length | 58mm |
| Material | Polycarbonate |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Omron Y92F-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
