Omron Y92F-31 technical specifications.
| Height | 22mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | H3JA |
| Width | 46mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron Y92F-31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
