Omron Y96E33RA6 technical specifications.
| Approvals | UL, CSA |
| Color | Yellow |
| Connector Type A | Power |
| Current Rating | 3A |
| Length | 6foot |
| Max Current Rating | 3A |
| Operating Supply Voltage | 300V |
| Package Quantity | 1 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Omron Y96E33RA6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
