
The Omron Z-01H is a basic and snap action switch with a SPDT throw configuration, rated for 30V DC and 125V AC. It has a current rating of 100mA and an operating force of 250gf. The switch is designed for panel or chassis mount and has a mechanical life of 20 million cycles. It is rated for 80°C maximum operating temperature and -25°C minimum operating temperature. The Omron Z-01H is RoHS compliant and has an IP00 rating.
Omron Z-01H technical specifications.
| Current Rating | 100mA |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Chassis Mount |
| Operating Force | 250gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | Z |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
