
SPDT snap-action switch with a pin plunger actuator. Features a 100mA current rating at 125VAC and 30VDC, with a 3.43N operating force. Offers a mechanical life of 20,000,000 cycles and an electrical life of 500,000 cycles. Chassis mountable via screw terminals, with IP62 ingress protection. Operating temperature range from -15°C to 80°C.
Omron Z-01H55-B technical specifications.
| Actuator Type | PLUNGER |
| Contact Type | Snap Action |
| Current Rating | 100mA |
| Depth | 17.45mm |
| Differential Travel | 0.002inch |
| Electrical Life | 500000Cycles |
| Length | 49.2mm |
| Max Operating Temperature | 80°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -15°C |
| Mount | Chassis Mount |
| Operating Position | 0.625inch |
| Overtravel | 0.005inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.087inch |
| Ratings | IP62 |
| RoHS Compliant | Yes |
| Series | Z |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 23.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
